Phoenix Contact UC-WMTBA Cable Marker, Yellow, Pre-printed "Blank", 6 mm Cable, 6 mm Cable, 0820390
- RS Stock No.:
- 248-2204
- Mfr. Part No.:
- 0820390
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$125.03
(exc. GST)
$137.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 70 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $12.503 | $125.03 |
*price indicative
- RS Stock No.:
- 248-2204
- Mfr. Part No.:
- 0820390
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | UC-WMTBA | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 6mm | |
| Colour | Yellow | |
| Length | 29mm | |
| Width | 13.5mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Fire Protection for Rail Vehicles (DIN EN 45545-2) R23 HL 1-HL 2, Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 2, Fire Protection for Rail Vehicles (DIN EN 45545-2) R24 HL 1-HL 2 | |
| Standards/Approvals | Salt spray test DIN EN 60068 2 11:2000 02, LABS conformity VW PV 3.10.7:2005 02, UV resistance Following ISO 4892 2:2013 03, Testing in a cond ENsation changing climate in the pres ENce of sulfur dioxide DIN 50018:2013 05, Number of individual labels 12, Rating UL 94 V2, Wipe resistance DIN EN 61010 1 (VDE 0411 1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series UC-WMTBA | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 6mm | ||
Colour Yellow | ||
Length 29mm | ||
Width 13.5mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Fire Protection for Rail Vehicles (DIN EN 45545-2) R23 HL 1-HL 2, Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 2, Fire Protection for Rail Vehicles (DIN EN 45545-2) R24 HL 1-HL 2 | ||
Standards/Approvals Salt spray test DIN EN 60068 2 11:2000 02, LABS conformity VW PV 3.10.7:2005 02, UV resistance Following ISO 4892 2:2013 03, Testing in a cond ENsation changing climate in the pres ENce of sulfur dioxide DIN 50018:2013 05, Number of individual labels 12, Rating UL 94 V2, Wipe resistance DIN EN 61010 1 (VDE 0411 1) | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199639
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199634
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 0820183
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199637
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199635
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199638
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0830410
- Phoenix Contact UCT-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1014084
