Phoenix Contact EMLF Cable Labels, Silver, Pre-printed "0", 0800551
- RS Stock No.:
- 498-059
- Mfr. Part No.:
- 0800551
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$926.53
(exc. GST)
$1,019.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | $926.53 |
*price indicative
- RS Stock No.:
- 498-059
- Mfr. Part No.:
- 0800551
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Marker Type | Adhesive | |
| Legend | 0 | |
| Series | EMLF | |
| Legend Colour | Silver | |
| Length | 48m | |
| Width | 108mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60068-2-2:2007-07, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VD0660-511):2012-06, DIN EN ISO 2409:2013, DIN EN 61010-1 (VD0411-1), ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VD0411-01):2020-03, cULus ID: MH67185Vol1sec1, ISO 175:2010, ANSI/UL 969-2018:03, DIN 50018:2013-05 | |
| Resistance Features | Wipe Resistant, Anti-Scratch, Solvent Resistant, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Marker Type Adhesive | ||
Legend 0 | ||
Series EMLF | ||
Legend Colour Silver | ||
Length 48m | ||
Width 108mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60068-2-2:2007-07, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VD0660-511):2012-06, DIN EN ISO 2409:2013, DIN EN 61010-1 (VD0411-1), ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VD0411-01):2020-03, cULus ID: MH67185Vol1sec1, ISO 175:2010, ANSI/UL 969-2018:03, DIN 50018:2013-05 | ||
Resistance Features Wipe Resistant, Anti-Scratch, Solvent Resistant, UV Resistant | ||
- COO (Country of Origin):
- BE
Related links
- Phoenix Contact EML-RS Cable Labels Pre-printed "Unmarked", 0803187
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0"
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0", 0826585
- Phoenix Contact KMV Cable Marker Pre-printed "0", 0806644
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0", 0826572
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 0831519
- Phoenix Contact UCT-WMCO Slide-On Cable Marker Pre-printed "0" 6.1 mm Cable
- Phoenix Contact UCT-WMCO Slide-On Cable Marker Pre-printed "0" 5.4 mm Cable, 0832106
