Phoenix Contact UCT-WMCO Slide-On Cable Marker, Silver, Pre-printed "0", 6.1 mm Cable White, 5.4 mm Cable, 0832106

Subtotal (1 pack of 5 units)*

$982.92

(exc. GST)

$1,081.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$982.92$196.584

*price indicative

RS Stock No.:
557-353
Mfr. Part No.:
0832106
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Sheet

Product Type

Cable Marker

Fixing Method

Slide-On

Legend

0

Series

UCT-WMCO

Minimum Cable Diameter

5.4mm

Maximum Cable Diameter

6.1mm

Legend Colour

Silver

Length

23mm

Width

8mm

Material

Polycarbonate

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

100°C

Fire Behaviour

Flammability rating according to UL

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), EN 45545-2, UL 94 V0

Resistance Features

Chemical Resistant

COO (Country of Origin):
PL
The Phoenix Contact uct-wmco 6,1 (23X8) wire marking solution is expertly designed for the seamless identification of conductors in various applications. This innovative conductor marking system allows for convenient labelling through a snap-on mechanism, ensuring that wires can be clearly marked for easy identification. Crafted from high-quality materials, the product not only guarantees durability but also adheres to stringent fire protection standards. With its compact and efficient design, this labeling card form integrates effortlessly into your projects, providing exceptional reliability and effectiveness in wire organisation. The uct-wmco sets a standard in the industry by offering the flexibility to accommodate a variety of cable diameters while remaining user-friendly, making it an indispensable tool for professionals in electrical installations and maintenance.

Supports clear and accessible wire identification

Easy installation with a convenient snap-on design

Durable materials ensure long-lasting performance

Custom marking options are available for individual needs

Ideal for applications with vibrations, ensuring a secure fit

Tested for high resistance against various environmental impacts

Versatile in accommodating a range of cable diameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy