Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Letters", 10 → 136mm Cable, for Conductor
- RS Stock No.:
- 487-709
- Mfr. Part No.:
- 0826611:Q
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$11.71
(exc. GST)
$12.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $11.71 | $0.117 |
*price indicative
- RS Stock No.:
- 487-709
- Mfr. Part No.:
- 0826611:Q
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Letters | |
| Minimum Cable Diameter | 10mm | |
| Series | SD-WMTBS | |
| Cable Diameter Range | 10 → 136mm | |
| Maximum Cable Diameter | 136mm | |
| Colour | Yellow | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Minimum Cable Diameter 10mm | ||
Series SD-WMTBS | ||
Cable Diameter Range 10 → 136mm | ||
Maximum Cable Diameter 136mm | ||
Colour Yellow | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is tailored for precise identification in various applications, enhancing the clarity of your conductor organisation. Featuring a sleek design, it embodies functionality and ease of use, specifically crafted for slide-on mounting to streamline installation. The vibrant yellow hue complies with RAL 1018, making it highly visible and effective in preventing erroneous connections. Constructed from durable polyvinyl chloride, this product guarantees longevity whilst ensuring a robust performance even in challenging environments. Ideal for professionals requiring reliable marking solutions, this conductor marker not only meets but exceeds current standards, offering a seamless integration into your existing setups. Experience the difference with this expertly designed product that brings order to your marking needs.
Highly visible in vibrant yellow for optimal recognition
Constructed from durable polyvinyl chloride for enhanced longevity
Designed for effortless slide on installation reducing setup time
Complies with relevant industry standards for reliability
Offers a practical solution for clear and precise conductor identification
Compatible with various outside diameters for versatile use
Features a dedicated text field for custom labelling
Constructed from durable polyvinyl chloride for enhanced longevity
Designed for effortless slide on installation reducing setup time
Complies with relevant industry standards for reliability
Offers a practical solution for clear and precise conductor identification
Compatible with various outside diameters for versatile use
Features a dedicated text field for custom labelling
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
