TE Connectivity D-SCE, 919385-000
- RS Stock No.:
- 469-381
- Mfr. Part No.:
- 919385-000
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 469-381
- Mfr. Part No.:
- 919385-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | D-SCE | |
| Standards/Approvals | Airbus Directive ABD0031, AS-81531, ASTM 3611, ASTM D3330, ASTM E 595, BMS13-47, BS 6853, CSA certified, DMS 2359, EN45545-2, EN 50343, FTM 1, London Underground1-085, MIL-M-81531, MIL-STD-202, MIL STD 202F, MIL STD 202G, NF F 16-101, NFPA130, PGJI2, SAE-AMS-DTL-23053/5, UL94 V1, UL MH17292, UL STD 224 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series D-SCE | ||
Standards/Approvals Airbus Directive ABD0031, AS-81531, ASTM 3611, ASTM D3330, ASTM E 595, BMS13-47, BS 6853, CSA certified, DMS 2359, EN45545-2, EN 50343, FTM 1, London Underground1-085, MIL-M-81531, MIL-STD-202, MIL STD 202F, MIL STD 202G, NF F 16-101, NFPA130, PGJI2, SAE-AMS-DTL-23053/5, UL94 V1, UL MH17292, UL STD 224 | ||
- COO (Country of Origin):
- US
The TE Connectivity Fluid-resistant ladder-style tubing is designed for durability and performance. With a 3:1 shrink ratio, it provides a secure fit around cables and wires. The yellow tubing features a 50 mm (2 in) length and a 9.5 mm (.375 in) expanded inside diameter. It comes with 1 marker per sleeve and is printable for custom labeling.
Its primary color is yellow, providing high visibility
Each sleeve contains one marker for precise identification
Related links
- TE Connectivity D-SCE Cable Marker 16.2 mm Cable 762261-000
- TE Connectivity D-SCE Cable Marker 16.2 mm Cable 740569-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "D" 2.6 mm Cable, 651444-000
- TE Connectivity HX-SCE, A19408-000
- TE Connectivity HX-SCE Cable Marker, F18659-000
- TE Connectivity HX-SCE Cable Marker F29905-000
- TE Connectivity ZHD-SCE, EC9906-000
- TE Connectivity HX-SCE, F54891-000
