Brady PSPT Cable Marker, White, 8.13 mm Cable, 3.18 mm Cable, PSPT-375-1W

This image is representative of the product range

Subtotal (1 unit)*

$1,410.52

(exc. GST)

$1,551.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,410.52

*price indicative

RS Stock No.:
447-715
Mfr. Part No.:
PSPT-375-1W
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Marker

Series

PSPT

Maximum Cable Diameter

8.13mm

Minimum Cable Diameter

3.18mm

Colour

White

Printable

Yes

Material

Polyolefin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy