Brady Yellow Heat Shrink Labels, 44.45 mm Width, 100 Per Pack Qty, 16.38 mm
- RS Stock No.:
- 134-7095
- Mfr. Part No.:
- PSPT-375-175-YL
- Brand:
- Brady
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 134-7095
- Mfr. Part No.:
- PSPT-375-175-YL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Heat Shrink Labels | |
| Label Width | 44.45mm | |
| Label Quantity | 100Per Pack | |
| Label Length | 16.38mm | |
| Background Colour | Yellow | |
| Material | Heat-Shrink Polyolefin | |
| Standards/Approvals | UL, RoHS | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Heat Shrink Labels | ||
Label Width 44.45mm | ||
Label Quantity 100Per Pack | ||
Label Length 16.38mm | ||
Background Colour Yellow | ||
Material Heat-Shrink Polyolefin | ||
Standards/Approvals UL, RoHS | ||
Compatible Printers BMP61, BMP71 (with Media Adapter) | ||
- COO (Country of Origin):
- US
BMP71 PermaSleeve™ Heatshrink Sleeve Markers
The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.
Features and Benefits
• Polyolefin material
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
Related links
- Brady Yellow Heat Shrink Labels 100 Per Pack Qty, 21.61 mm
- Brady Black on Yellow Heat Shrink Labels 44 mm Label Length, 44.45 mm Label Width
- Brady Yellow Label Roll 100 Per Pack Qty, 16.38 mm
- Brady Black on Yellow Heat Shrink Labels 8.51 mm Label Length, 44.45 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 11.15 mm Label Length, 44.45 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 5.97 mm Label Length, 44.45 mm Label Width
- Brady Yellow Heat Shrink Labels 1000 Per Pack Qty, 6 mm
- Brady Black on White Heat Shrink Labels 16 mm Label Length, 44.45 mm Label Width
