HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "R", 9 mm Cable Black, 4 mm Cable, 901-10315

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

$16.98

(exc. GST)

$18.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 14$16.98$0.068
15 - 49$16.67$0.067
50 +$16.38$0.066

*price indicative

RS Stock No.:
391-744
Mfr. Part No.:
901-10315
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Slide-On

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

R

Series

Helagrip

Maximum Cable Diameter

9mm

Minimum Cable Diameter

4mm

Legend Colour

White

Length

5mm

Width

6.8mm

Printable

No

Material

Polyvinyl Chloride

Marker Colour

Black

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

No

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

Helagrip PVC Cable Markers On Reels


Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.

Features and Benefits

• Easily apply one size marker to wide range of cables

• Markers are applied pre-termination

• Chevron cut to ensure markers lock together

• Characters available are 0-9, A-Z, and standard electrical symbols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy