HellermannTyton Ovalgrip Slide-On Cable Marker, White, Pre-printed "0", 3.6 mm Cable Black, 1.7 mm Cable, 901-10616

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

$17.02

(exc. GST)

$18.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 22 March 2027
  • Plus 11 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$17.02$0.068
15 - 49$16.74$0.067
50 +$16.44$0.066

*price indicative

RS Stock No.:
906-4794
Mfr. Part No.:
901-10616 906-4794-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Product Type

Cable Marker

Fixing Method

Slide-On

Legend

0

Series

Ovalgrip

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Legend Colour

White

Length

4.5mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

Black

Maximum Operating Temperature

105°C

Standards/Approvals

BS-2782-540B, BS-6746C, IEC 304, IEC 757, UL249

Fire Behaviour

Low Smoke Zero Halogen (LSZH), Self-Extinguishing

RoHS Status: Exempt

Ovalgrip LFH Cable Markers


LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.

Features and Benefits:

• Low smoke emission, low flammability and low toxicity

• Zero halogen

• Oval shaped, allowing one size to fit a range of cable diameter

• Straight cut for easy alignment

• Characters available are 0-9, A-Z, and standard electrical symbols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy