Brady LT-59X25 Clip-On Cable Marker, LT-59X25-B7645-WR-0.05
- RS Stock No.:
- 146-614
- Mfr. Part No.:
- LT-59X25-B7645-WR-0.05
- Brand:
- Brady
Subtotal (1 box of 50 units)*
$301.10
(exc. GST)
$331.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $301.10 | $6.022 |
*price indicative
- RS Stock No.:
- 146-614
- Mfr. Part No.:
- LT-59X25-B7645-WR-0.05
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Marker Type | Tag | |
| Series | LT-59X25 | |
| Length | 59mm | |
| Width | 25mm | |
| Printable | No | |
| Material | Polypropylene | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Resistance Features | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Marker Type Tag | ||
Series LT-59X25 | ||
Length 59mm | ||
Width 25mm | ||
Printable No | ||
Material Polypropylene | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Resistance Features Halogen Free | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Laminat™ labels
Laminat™ labels are ideal for identifying equipment in harsh environments, including valves, instrumentation, engines, etc.
These labels are available in 2 versions: with or without a steel reinforcement ring.
Related links
- Brady Clip-On Cable Marker LT-150X25-B7645-WR-0.05
- Brady Laminat Tags Clip-On Cable Marker, LT-59X25-B7644-0.05
- Brady Yellow Print Cable Marker, 30 mm Width
- Brady DuraSleeve Cable Marker, PTDS-30-390
- Brady 4476 PTDS-15-390
- Brady PSPT Cable Marker 2.79 mm Cable PSPT-125-1W
- Brady PSPT Cable Marker 8.13 mm Cable PSPT-375-1W
- Brady R4300 Heat Shrink Cable Marker 3.8 mm Cable M21-187-C-342-YL
