Brady Yellow Yellow Print Cable Marker, 30 mm Width, 4.1 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
447-604
Mfr. Part No.:
217038
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Marker

Label Width

30mm

Background Colour

Yellow

Label Length

4.1mm

Print Colour

Yellow

Laminated

Yes

Material

Vinyl

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
AU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy