HellermannTyton WIC0 Cable Marker, Blue, 2.8 mm Cable, 2 mm Cable, 561-00716 WIC0--PA66-BU
- RS Stock No.:
- 225-9828
- Mfr. Part No.:
- 561-00716 WIC0--PA66-BU
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$126.00
(exc. GST)
$139.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.126 | $126.00 |
*price indicative
- RS Stock No.:
- 225-9828
- Mfr. Part No.:
- 561-00716 WIC0--PA66-BU
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | WIC0 | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Blue | |
| Length | 3mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | UL 94 V-0 | |
| Resistance Features | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series WIC0 | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Blue | ||
Length 3mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals UL 94 V-0 | ||
Resistance Features Flame Resistant | ||
- COO (Country of Origin):
- FR
The HellermannTyton WIC0 series of pre-printed cable markers easily snap onto cables and wires with marking text of -. The WIC tool ensures an easy application of the markers simply insert the markers into the tool, slide down and press the markers onto the wire while twisting. Markers for fibre cables should be applied by hand. All markers come with a locking mechanism to ensure perfect text alignment.
Fast and easy to use pre-printed nylon snap-on marker
Ideal where termination is completed or for maintenance and repair
Vibration resistant markers, WIC markers lock onto wire and cable tightly
WIC tool holds 20 WIC markers in all four sizes
Gripping sys
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Blue" 2.8 mm Cable, 561-02756
- HellermannTyton WIC0 Cable Marker Pre-printed "N" 2 mm Cable, 561-00146 WIC0-N-PA66-BU
- HellermannTyton WIC0 Cable Marker Pre-printed "6" 2 mm Cable, 561-00666 WIC0-6-PA66-BU
- HellermannTyton WIC Snap-On Clip On Cable Marker 2.8 mm Cable, 561-02716 WIC2--PA66-BU
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 2.8 mm Cable, 561-02146
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "6" 2.8 mm Cable, 561-02666
- HellermannTyton WIC0 Cable Marker 2.8 mm Cable 561-00714 WIC0--PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "+" 2 mm Cable, 561-00704 WIC0-+-PA66-YE
