SES Sterling PLIO CLICK Cable Labels, White, Yellow, Pre-printed "Logo, Barcode, Printable Text, QR code (via
- RS Stock No.:
- 100-580
- Mfr. Part No.:
- 0738 0040 000
- Brand:
- SES Sterling
Subtotal (1 bag of 10 units)*
$367.78
(exc. GST)
$404.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $367.78 | $36.778 |
*price indicative
- RS Stock No.:
- 100-580
- Mfr. Part No.:
- 0738 0040 000
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Labels | |
| Marker Type | Adhesive | |
| Legend | Logo, Barcode, Printable Text, QR code (via PLIOMARK-PRINT Software) | |
| Series | PLIO CLICK | |
| Legend Colour | White, Yellow | |
| Width | 2.6mm | |
| Printable | Yes | |
| Material | EVA, Polyethylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Resistance Features | Temperature Resistant, Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Labels | ||
Marker Type Adhesive | ||
Legend Logo, Barcode, Printable Text, QR code (via PLIOMARK-PRINT Software) | ||
Series PLIO CLICK | ||
Legend Colour White, Yellow | ||
Width 2.6mm | ||
Printable Yes | ||
Material EVA, Polyethylene Terephthalate | ||
Standards/Approvals RoHS | ||
Resistance Features Temperature Resistant, Chemical Resistant | ||
- COO (Country of Origin):
- FR
The SES Sterling labels are ideally paired with PLIO CLICK label holders. They can be printed using a LASER printer or marked with a pen. Additionally, they are designed to be printable on both sides, with one side in white and the other side in yellow for enhanced visibility and versatility.
Material PET
Operating temperatures -40 to +125°C
Halogen free
- RS Stock No. 1703378
- Mfr. Part No. 0 379 99
Each
$625.03
- RS Stock No. 2663363
- Mfr. Part No. 0 381 43
1 Box of 300
$81.47
- RS Stock No. 2985694
- Mfr. Part No. 0 382 14
1 Pack of 1200
$166.76
- RS Stock No. 2985751
- Mfr. Part No. 0 382 19
1 Pack of 1200
$167.17











