SES Sterling, PLIO Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 2.6 mm Pin Diameter, Black

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 pack of 1000 units)*

$277.92

(exc. GST)

$305.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$277.92$0.278-
5 +$250.15$0.259%

*price indicative

RS Stock No.:
190-1987
Mfr. Part No.:
06490240000
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Crimp Bootlace Ferrule

Pin Diameter

2.6mm

Insulation Material

Polypropylene

Colour

Black

Pin Length

8mm

Insulation

Insulated

Overall Length

16mm

Series

PLIO

Terminal Plating

Tin

Standards/Approvals

No

Terminal Material

Copper

COO (Country of Origin):
DE
Stacking (with central hole of 7 mm) rotating lid with window.

Applications

Round dispenser box

Ideal for work on site

A wide range of permanently available connectors No loss of time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy