SES Sterling LFL Cable Labels, White, Yellow, 0738 0422 000
- RS Stock No.:
- 100-561
- Mfr. Part No.:
- 0738 0422 000
- Brand:
- SES Sterling
Subtotal (1 bag of 10 units)*
$219.21
(exc. GST)
$241.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $219.21 | $21.921 |
*price indicative
- RS Stock No.:
- 100-561
- Mfr. Part No.:
- 0738 0422 000
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Marker Type | Adhesive | |
| Product Type | Cable Labels | |
| Series | LFL | |
| Legend Colour | White, Yellow | |
| Length | 35mm | |
| Width | 9.5mm | |
| Printable | Yes | |
| Material | Polyethylene Terephthalate | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Marker Type Adhesive | ||
Product Type Cable Labels | ||
Series LFL | ||
Legend Colour White, Yellow | ||
Length 35mm | ||
Width 9.5mm | ||
Printable Yes | ||
Material Polyethylene Terephthalate | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling LFL laser printable label is designed for LASER printers and supports double-sided printing. One side features a white color, while the other side is yellow, providing flexible and visible labelling options.
Material PET
Temperatures of use -40 to +125°C
- RS Stock No. 0100559
- Mfr. Part No. 0738 0421 000
1 Bag of 10
$208.25
- RS Stock No. 1702375
- Mfr. Part No. 03070001001
1 Pack of 5
$48.82
- RS Stock No. 0522057
- Mfr. Part No. 0801463
1 Pack of 10
$989.93
- RS Stock No. 0497683
- Mfr. Part No. 1352331
Each
$1,149.28
Related links
- SES Sterling LFL Cable Labels White, 0738 0421 000
- SES Sterling PLIO CLICK Cable Labels Yellow Barcode QR code (via
- HellermannTyton TLFX Heat Shrink Labels Yellow 1.2 mm Cable, 554-51201 TLFX48YE-PO-X-YE
- Phoenix Contact 08306 Cable Labels 0830676
- Phoenix Contact WML Cable Labels 0830676
- Phoenix Contact E-WML Cable Labels 1199683
- WAGO 210 Cable Labels Pre-printed "Plain", 210-807
- Phoenix Contact WML Adhesive Cable Labels Pre-printed "0" 8 mm Cable, 0830695











