SES Sterling, PLIO Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 2.6 mm Pin Diameter, Grey
- RS Stock No.:
- 190-1983
- Mfr. Part No.:
- 06490030000
- Brand:
- SES Sterling
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
$112.29
(exc. GST)
$123.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $112.29 | $0.112 | - |
| 5 + | $101.07 | $0.101 | 9% |
*price indicative
- RS Stock No.:
- 190-1983
- Mfr. Part No.:
- 06490030000
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2.6mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 2.5mm² | |
| Overall Length | 15mm | |
| Series | PLIO | |
| Terminal Plating | Tin | |
| Minimum Wire Size mm² | 2.5mm² | |
| Standards/Approvals | No | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2.6mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 2.5mm² | ||
Overall Length 15mm | ||
Series PLIO | ||
Terminal Plating Tin | ||
Minimum Wire Size mm² 2.5mm² | ||
Standards/Approvals No | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
Stacking (with central hole of 7 mm) rotating lid with window.
Applications
Ideal for work on site
A wide range of permanently available connectors No loss of time
