Legrand Cable Marker Holder for Memocab Cable Markers
- RS Stock No.:
- 704-8633
- Mfr. Part No.:
- 0 379 21
- Brand:
- Legrand
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$220.61
(exc. GST)
$242.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $220.61 | $0.221 | - |
| 15 - 49 | $217.91 | $0.218 | 1% |
| 50 + | $213.97 | $0.214 | 3% |
*price indicative
- RS Stock No.:
- 704-8633
- Mfr. Part No.:
- 0 379 21
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Cable Marker Holder | |
| For Use With | Memocab Cable Markers | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | CAB 3 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker Accessory | ||
Accessory Type Cable Marker Holder | ||
For Use With Memocab Cable Markers | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series CAB 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Memocab® marker-holders for simultaneous marking of both ends
Pre-cut label holders in rolls.
Can hold 7 markers.
Related links
- Legrand Cable Marker Holder for Memocab Cable Markers
- Legrand Cable Marker Holder Memocab for Cable
- Legrand Cable Marker Holder for Memocab Marker Holders
- Legrand Cable Marker Holder Memocab for Wiring
- Legrand Cable Marker Holder for CAB 3 Cable Markers
- Legrand Memocab kit contents: 1 Dispenser Board 1 Extractor, 50 Label
- Legrand Double Binder for Memocab Markers
- Legrand Cable Marker Holder for Cable Marker
