Legrand Cable Marker Holder for CAB 3 Cable Markers

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 box of 100 units)*

$107.01

(exc. GST)

$117.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 14$107.01$1.07-
15 - 74$103.22$1.0323%
75 +$84.95$0.8520%

*price indicative

RS Stock No.:
704-8620
Mfr. Part No.:
0 384 90
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Marker Accessory

Accessory Type

Cable Marker Holder

For Use With

CAB 3 Cable Markers

Material

Polyamide 66

Standards/Approvals

No

Series

CAB 3

RoHS Status: Exempt

COO (Country of Origin):
FR

CAB 3® accessories


Marker-holders that can contain 8 CAB 3 markers.

  • RS Stock No. 7048624
  • Mfr. Part No. 0 384 91
1 Box of 50
$58.57
  • RS Stock No. 2986041
  • Mfr. Part No. 0 383 95
Each (In a Pack of 10)
$22.352
  • RS Stock No. 7048633
  • Mfr. Part No. 0 379 21
1 Box of 1000
$220.61
  • RS Stock No. 1703435
  • Mfr. Part No. 0 379 32
1 Pack of 500
$118.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy