Legrand Cable Marker Holder for Memocab Marker Holders
- RS Stock No.:
- 266-3354
- Mfr. Part No.:
- 0 379 89
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$367.61
(exc. GST)
$404.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $367.61 | $36.761 |
*price indicative
- RS Stock No.:
- 266-3354
- Mfr. Part No.:
- 0 379 89
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker Holder | |
| Accessory Type | Cable Marker Holder | |
| For Use With | Memocab Marker Holders | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker Holder | ||
Accessory Type Cable Marker Holder | ||
For Use With Memocab Marker Holders | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand double gripper for 18mm memo cab marker carriers holding and leading, it is memo cab, accessories for tracking system with closed ring, allowing excellent tracking quality in an aggressive industrial environment.
For 18mm end/end marker carriers
For composing and placing the marker in the marker carrier
Related links
- Legrand Cable Marker Holder for Memocab Cable Markers
- Legrand Cable Marker Holder Memocab for Cable
- Legrand Cable Marker Holder Memocab for Wiring
- Legrand Cable Marker Holder for Cable Marker
- Legrand Cable Marker Holder for Cable Marking Systems
- Legrand Memocab kit contents: 1 Dispenser Board 1 Extractor, 50 Label
- Legrand Cable Tie 18 mm
- Legrand Marker Holder for Cable Marker Holder
