Legrand Cable Marker Application Tool for CAB 3 Cable Markers
- RS Stock No.:
- 298-6041
- Mfr. Part No.:
- 0 383 95
- Brand:
- Legrand
Get a bulk buy discount
Add 150 more to save $111.15
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$212.34
(exc. GST)
$233.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 140 | $21.234 | $212.34 | - |
| 150 - 490 | $20.493 | $204.93 | $111.15 |
| 500 + | $19.738 | $197.38 | $748.00 |
*price indicative
- RS Stock No.:
- 298-6041
- Mfr. Part No.:
- 0 383 95
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Cable Marker Application Tool | |
| Product Type | Cable Marker Accessory | |
| For Use With | CAB 3 Cable Markers | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | CAB 3 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Cable Marker Application Tool | ||
Product Type Cable Marker Accessory | ||
For Use With CAB 3 Cable Markers | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series CAB 3 | ||
- COO (Country of Origin):
- FR
CAB 3® markers for cables 0.5 → 1.5 mm²
For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.
Related links
- Legrand Cable Marker Holder for CAB 3 Cable Markers 18mm
- Legrand Cable Marker Holder for CAB 3 Cable Markers
- Legrand CAB 3 0 383 18
- Legrand CAB 3 Cable Marker Pre-printed "W", 0 383 22 Glow Wire Flammability Resistance : 960°C
- Legrand CAB 3 kit contents: 1 Logicab Software 1 Positioning Frame
- Legrand CAB 3 0 382 20
- RS PRO Cable Marker Application Tool for Helagrip Cable Markers Size C
- RS PRO Cable Marker Application Tool for Helagrip Cable Markers Size B
