Legrand Cable Marker Holder for CAB 3 Cable Markers 18mm
- RS Stock No.:
- 820-7524
- Mfr. Part No.:
- 0 383 92
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-7524
- Mfr. Part No.:
- 0 383 92
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Cable Marker Holder | |
| For Use With | CAB 3 Cable Markers | |
| Carrier Width | 18mm | |
| Series | CAB 3 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Cable Marker Holder | ||
For Use With CAB 3 Cable Markers | ||
Carrier Width 18mm | ||
Series CAB 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand Cable Marker Application Tool for CAB 3 Cable Markers
- Legrand Cable Marker Holder for CAB 3 Cable Markers
- Legrand CAB 3 0 383 18
- Legrand CAB 3 0 383 14
- Legrand CAB 3 kit contents: 1 Logicab Software 1 Positioning Frame
- Legrand CAB 3 Cable Marker Pre-printed "W", 0 383 22 Glow Wire Flammability Resistance : 960°C
- Legrand CAB 3 0 382 20
- Legrand kit contents: 1 Logicab Software, 1 A4 Inkjet Colour Printer 220/240 V± Equipped With Black
