Legrand Cable Marker Holder Memocab for Cable
- RS Stock No.:
- 266-3450
- Mfr. Part No.:
- 0 387 42
- Brand:
- Legrand
Subtotal (1 box of 200 units)*
$300.05
(exc. GST)
$330.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $300.05 | $1.50 |
*price indicative
- RS Stock No.:
- 266-3450
- Mfr. Part No.:
- 0 387 42
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Cable Marker Holder Memocab | |
| Product Type | Cable Marker Holder | |
| For Use With | Cable | |
| Standards/Approvals | No | |
| Series | MemocabTM marking system | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Cable Marker Holder Memocab | ||
Product Type Cable Marker Holder | ||
For Use With Cable | ||
Standards/Approvals No | ||
Series MemocabTM marking system | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legrand marker holder memo cab for cable with 4 x 30 mm markers. It allows fixing with coloring cable ties with maximum 4.6 mm width.
Marking system with closed ring
High resistance in very aggressive environments
- RS Stock No. 2663347
- Mfr. Part No. 0 379 40
1 Box of 500
$212.44
- RS Stock No. 2663340
- Mfr. Part No. 0 379 10
1 Box of 500
$195.03
Related links
- Legrand Cable Marker Holder Memocab for Cable
- Legrand Cable Marker Holder Memocab for Wiring
- Legrand Cable Marker Holder for Cable Marker
- Legrand Cable Marker Holder for Memocab Cable Markers
- Legrand Cable Marker Holder for Memocab Marker Holders
- Legrand Cable Marker Holder for Cable
- Legrand Cable Marker Holder
- Legrand Cable Marker Holder for CAB 3 Cable Markers








