HellermannTyton for TJC1-3
- RS Stock No.:
- 216-2579
- Mfr. Part No.:
- 518-00113 TJC1-3-ST-NA
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 unit)*
$57.98
(exc. GST)
$63.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.98 |
*price indicative
- RS Stock No.:
- 216-2579
- Mfr. Part No.:
- 518-00113 TJC1-3-ST-NA
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Product Type | Cable Marker Tool | |
| For Use With | TJC1-3 | |
| Material | Stainless Steel | |
| Standards/Approvals | UL94 V-0, Tested in-house UL224 | |
| Series | Helagrip | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker Tool | ||
For Use With TJC1-3 | ||
Material Stainless Steel | ||
Standards/Approvals UL94 V-0, Tested in-house UL224 | ||
Series Helagrip | ||
- COO (Country of Origin):
- GB
The Hellermann Tyton metal applicator tool TJC1-3 is used for loading Helagrip onto wire. It is made of stainless steel with PTFE coating.
For easy application of the Helagrip markers on cables and wires
Simply slide the cable marker onto the application tool
Push the wire into the applicator opening
Slide and place the cable marker onto cable
Related links
- HellermannTyton for TJC2-5
- HellermannTyton Helafix Tool for HCR 06
- HellermannTyton for WIC Markers
- HellermannTyton Arrowtag Cable Tie Cable Marker 6 mm Cable Natural 151-41219
- HellermannTyton Arrowtag Cable Tie Cable Marker 6 mm Cable Natural 151-41319
- HellermannTyton Arrowtag Cable Tie Cable Marker 3.6 mm Cable Natural 151-41119
- HellermannTyton Natural Polyamide 66 Cable Clip, 3 mm Max. Bundle Screw 26 mm 23mm 6.5 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 3 mm Max. Bundle Self-Adhesive 13 mm 13mm 5 mm