Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking

Subtotal (1 pack of 1000 units)*

$92.70

(exc. GST)

$101.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$92.70$0.093

*price indicative

RS Stock No.:
556-059
Mfr. Part No.:
0820507
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Conductor Marker Carrier

Product Type

Cable Marker Accessory

For Use With

Conductor And Cable Marking

Material

Polyvinyl Chloride

Standards/Approvals

RoHS Compliant

Series

PATG

COO (Country of Origin):
DE
The Phoenix Contact Conductor marker carrier is made from transparent material and comes unlabelled, offering flexibility for custom labelling. It is designed to fit cables within a diameter range of 0.6 to 1.2 mm and is mounted via a convenient slide-on mechanism. The marker features a text field with dimensions of 4 mm in height and 18 mm in width, providing a compact space for clear identification or labelling.

These conductor marking systems consist of marker carriers and insert labels

Can be used to mark conductors with a diameter of 0.6 mm to 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy