SES Sterling Label Holder for Cable Marker
- RS Stock No.:
- 101-041
- Mfr. Part No.:
- 0738 0501 002
- Brand:
- SES Sterling
Subtotal (1 bag of 100 units)*
$16.63
(exc. GST)
$18.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $16.63 | $0.166 |
*price indicative
- RS Stock No.:
- 101-041
- Mfr. Part No.:
- 0738 0501 002
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Label Holder | |
| Accessory Type | Label Holder | |
| For Use With | Cable Marker | |
| Material | EVA | |
| Standards/Approvals | H F, RoHS | |
| Series | PLIO CLICK | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Label Holder | ||
Accessory Type Label Holder | ||
For Use With Cable Marker | ||
Material EVA | ||
Standards/Approvals H F, RoHS | ||
Series PLIO CLICK | ||
- COO (Country of Origin):
- FR
The SES Sterling label holder offers tool-free closure, activated by pressing thumb, with an audible click signifying secure locking. It retains its characteristics, including reusability, repositionability, and ease of label change, even through multiple openings and closings. Primarily crafted for cable identification in telecommunications and IT sectors, including CAT 6 and CAT 7 Ethernet cables, it serves as an ideal accessory for both temporary and permanent cable labelling needs. Its various color options facilitate efficient cable categorization for organizational purposes.
Material EVA
Operating temperatures -20 to 65°C
Halogen free
- RS Stock No. 0100617
- Mfr. Part No. 0738 0501 010
1 Bag of 100
$15.80
- RS Stock No. 0102972
- Mfr. Part No. 0738 0501 001
1 Bag of 100
$15.52
- RS Stock No. 0102971
- Mfr. Part No. 0738 0500 010
1 Bag of 100
$14.12
- RS Stock No. 0100577
- Mfr. Part No. 0738 0501 004
1 Bag of 100
$15.80
Related links
- SES Sterling Label Holder for Cable Marker
- Legrand Cable Label Holder for Cable
- HellermannTyton Label Holder for Cable Tie Style Cable Markers
- TUK Limited Label Holder for Connection Or Disconnection Strips
- Weidmüller Cable Marker Holder for Conductor Markers
- SES Sterling SES-TAB Cable Marker Book UL94 80N/cm
- SES Sterling SES-TAB Cable Marker Book 2 5 9 0 - 9 L1 6 0 - 43 7
- SES Sterling LFL Cable Labels Yellow, 0738 0422 000











