Fibox Cable Clip, Polycarbonate
- RS Stock No.:
- 284-9152
- Mfr. Part No.:
- MB 2260A
- Brand:
- Fibox
Subtotal (1 unit)*
$201.58
(exc. GST)
$221.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.58 |
*price indicative
- RS Stock No.:
- 284-9152
- Mfr. Part No.:
- MB 2260A
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Cable Clip | |
| Product System | Cable Management System | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS Certificate of Compliance, Statement of conformity | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Cable Clip | ||
Product System Cable Management System | ||
Material Polycarbonate | ||
Standards/Approvals RoHS Certificate of Compliance, Statement of conformity | ||
- COO (Country of Origin):
- FI
The Fibox Cable entry accessory set offers huge range of accessories for connecting cables to equipment.
Non insulated
Related links
- Fibox Structural System Cable Management 71 mm L
- Fibox Cable Bracket 216 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 91 mm L
- Fibox Structural System Cable Management 137.5 mm L
- Fibox Polycarbonate Cable Management Ring Cable Management Kit for Use with FIBOX EK Series Enclosures, 1 Rings
- Fibox Cable Entry Membrane for Use with Enclosures, 1 Rings
- Fibox Structural System Cable Management, 71 mm L
