Bosch Rexroth Black Polypropylene 80 mm Strut Profile, 10 mm Groove

Bulk discount available

Subtotal (1 bag of 10 units)*

$78.37

(exc. GST)

$86.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 5$78.37$7.837
6 - 11$77.01$7.701
12 +$75.27$7.527

*price indicative

RS Stock No.:
702-6951
Mfr. Part No.:
3842548751
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

End Cap

Compatible Strut Profile

80 mm

Compatible Groove Size

10 mm

Colour

Black

Material

Polypropylene

Product System

MGE

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth End Cap, 10mm Groove, Black - MGE Series - 3842548751


Put the finishing touch on your project with this end cap from Bosch Rexroth. It's compatible with the EcoSafe guarding system, so it slips accurately on to safely cover the ends of barriers and handrails with an 80mm strut profile. The product's black colour blends easily into the rest of your structure, so you get a neat finish. With its 10mm standard groove size, fitting this cap is fast and easy.

Features & Benefits


• Polypropylene material is durable and resistant to water and chemicals

• Simply push onto an end to achieve a secure fit without the need for tools

Applications


• Manufacturing facilities

• Warehouses

• Mechanical engineering

• Chemical processing

What structures is this end cap suitable for?


It's most commonly used in barriers, handrails and other safety features in hazardous environments where there's a need to protect workers.

Related links