Bosch Rexroth Structural System Cable ManagementSlot 80 x 80 mm, Polypropylene, 80 mm L
- RS Stock No.:
- 279-7773
- Mfr. Part No.:
- 3842558650
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$177.93
(exc. GST)
$195.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.93 |
*price indicative
- RS Stock No.:
- 279-7773
- Mfr. Part No.:
- 3842558650
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Structural System Cable Management | |
| Product System | Cable Management System | |
| Compatible Strut Profile | 80 x 80 mm | |
| Length | 80mm | |
| Material | Polypropylene | |
| Standards/Approvals | VDE Certified | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Structural System Cable Management | ||
Product System Cable Management System | ||
Compatible Strut Profile 80 x 80 mm | ||
Length 80mm | ||
Material Polypropylene | ||
Standards/Approvals VDE Certified | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth T piece cable ducts connected together with push in connecting elements. Cable ducts can be made conductive by using supplied potential equalizing cable.
Modular design
VDE certified
Related links
- Bosch Rexroth Structural System Cable ManagementSlot 80 x 80 mm 80 mm L
- Bosch Rexroth Structural System Cable ManagementSlot 40 x 80 mm 80 mm L
- Bosch Rexroth Structural System Cable ManagementSlot 40 x 40 mm 80 mm L
- Bosch Rexroth Structural System Cable ManagementSlot 40 x 40 mm 40 mm L
- Bosch Rexroth Grey Polypropylene 80 x 80 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene 80 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Structural System Cable Management, 1 m L
- Bosch Rexroth Cable Bracket Polypropylene 26 mm Internal Width 11.3 mm Internal Height, 29 mm L
