Bosch Rexroth Grey Polypropylene 80 x 80 mm Strut Profile, 10 mm Groove

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$215.82

(exc. GST)

$237.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$10.791$215.82

*price indicative

RS Stock No.:
267-0692
Mfr. Part No.:
3842548750
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Compatible Strut Profile

80 x 80 mm

Product Type

Square End Cap

Compatible Groove Size

10 mm

Colour

Grey

Material

Polypropylene

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Bosch Rexroth Square End Cap, 4mm Thickness, 80mm Length - 3842548750


Add the finishing touch to your shelving system with this square end cap from Bosch Rexroth. It fits onto the end of a strut to smooth over harsh edges and protect workers from scrapes and scratches. This unit comes in an attractive grey shade to elevate the look of your setup. By sealing out dust and moisture, it also minimises corrosion and keeps your shelves standing tall.

Features & Benefits


• Comes in a pack of 20 to cap off large structures

• PP body resists water and chemicals to give long-lasting protection

• Corner pegs pop into openings without tools for quick and easy installation

Applications


• Commercial offices

• Packaging industry

• Distribution centres

Does this cap have a slot for feet?


No. This one has a solid cover, so it's suitable for top and side struts. If you need to add a levelling or roller foot, choose this black end cap (702-6951) instead.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy