Panduit Cable Management Component

Subtotal (1 unit)*

$2,066.90

(exc. GST)

$2,273.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,066.90

*price indicative

RS Stock No.:
655-392
Mfr. Part No.:
QB-KIT2
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Management Component

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
US
The Panduit Harness Board Starter Kit allows customers to order a single part number and receive an assortment of our core Quick-Build components and various harness board accessories. These items in the kits are a modular, reusable solution for harness manufactures. Kit includes Quick-Build specific; harness board tiles, mounting pegs, wire end holders, bundle retainers, nails and nail holders.

Color Black

Standards Met with RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy