Traffi TG4080 Green Leather Glove, Size 13, Leather Coating
- RS Stock No.:
- 765-610
- Mfr. Part No.:
- A-TG4080-GR-13
- Brand:
- Traffi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-610
- Mfr. Part No.:
- A-TG4080-GR-13
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 13 | |
| Product Type | Glove | |
| Material | Leather | |
| Lining Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Series | TG4080 | |
| Number of Gloves | 10 | |
| Coating | Leather | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 13 | ||
Product Type Glove | ||
Material Leather | ||
Lining Material Cotton | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Series TG4080 | ||
Number of Gloves 10 | ||
Coating Leather | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi MIG welding glove is designed for high cut resistance and superior protection during welding tasks, crafted from premium cow grain leather for durability and comfort in demanding work environments.
Crafted from cow grain leather for enhanced comfort and durability
Provides protection against cuts, heat, and molten metal splatter
Long cuff design offers extra shielding for wrists and forearms
- RS Stock No. 0849825
- Mfr. Part No. A-TG4080-GR-7
1 Pack of 10 Pair(s)
$668.71
- RS Stock No. 0849827
- Mfr. Part No. A-TG4080-GR-9
1 Pack of 10 Pair(s)
$668.71
- RS Stock No. 0849828
- Mfr. Part No. A-TG4080-GR-10
1 Pack of 10 Pair(s)
$668.71
- RS Stock No. 0849826
- Mfr. Part No. A-TG4080-GR-8
1 Pack of 10 Pair(s)
$668.71
Related links
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating











