Legrand Black PVC 22 mm Round for 17 mm Cable Dia. 0 980 96
- RS Stock No.:
- 266-3695
- Mfr. Part No.:
- 0 980 96
- Brand:
- Legrand
Subtotal (1 box of 100 units)*
$466.58
(exc. GST)
$513.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $466.58 | $4.666 |
*price indicative
- RS Stock No.:
- 266-3695
- Mfr. Part No.:
- 0 980 96
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Minimum Panel Thickness | 2mm | |
| Product Type | Cable Grommet | |
| Grommet Type | Round | |
| Panel Hole Diameter | 22mm | |
| Material | PVC | |
| Colour | Black | |
| Maximum Cable Diameter | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Minimum Panel Thickness 2mm | ||
Product Type Cable Grommet | ||
Grommet Type Round | ||
Panel Hole Diameter 22mm | ||
Material PVC | ||
Colour Black | ||
Maximum Cable Diameter 17mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand black PVC grommet is accessory for wire passage, PVC grommet for wire Ø maximum 17mm - Ø hole 22mm.
Plastic material
Halogen free
- RS Stock No. 0520822
- Mfr. Part No. 0 980 92
1 Box of 100
$154.06
- RS Stock No. 2663694
- Mfr. Part No. 0 980 90
1 Box of 100
$203.87
- RS Stock No. 0520977
- Mfr. Part No. 0 980 93
1 Box of 100
$451.78
- RS Stock No. 0117759
- Mfr. Part No. EDKF32
Each
$4.38
Related links
- Legrand Black Polyvinyl Chloride 6 mm Round for 3.5 mm Cable Dia. 0 980 90
- Legrand Black Polyvinyl Chloride 17 mm Cable Grommet for 12 mm Cable Dia. 0 980 93
- Legrand Black Polyvinyl Chloride 19 mm Cable Grommet for 13 mm Cable Dia. 0 980 94
- Legrand Black Polyvinyl Chloride 11 mm Cable Grommet for 7 mm Cable Dia. 0 980 92
- Legrand Black Polyvinyl Chloride 10 mm Cable Grommet for 6 mm Cable Dia. 0 980 91
- SES Sterling DG Black Polyvinyl Chloride 22 mm Cable Grommet for 16 mm Cable Dia. for 16 mm Cable Dia. 01330354010
- RS PRO Black Polyvinyl Chloride 22 mm Cable Grommet for 18 mm Cable Dia.
- SES Sterling DK Black Polyvinyl Chloride 22 mm Cable Grommet for 16 mm Cable Dia. for 16 mm Cable Dia. 01070049010









