Legrand Black PVC 6 mm Round for 3.5 mm Cable Dia. 0 980 90
- RS Stock No.:
- 266-3694
- Mfr. Part No.:
- 0 980 90
- Brand:
- Legrand
Subtotal (1 box of 100 units)*
$203.87
(exc. GST)
$224.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $203.87 | $2.039 |
*price indicative
- RS Stock No.:
- 266-3694
- Mfr. Part No.:
- 0 980 90
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Minimum Panel Thickness | 1mm | |
| Grommet Type | Round | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 6mm | |
| Material | PVC | |
| Colour | Black | |
| Maximum Cable Diameter | 3.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Minimum Panel Thickness 1mm | ||
Grommet Type Round | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 6mm | ||
Material PVC | ||
Colour Black | ||
Maximum Cable Diameter 3.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand PVC grommet for wire Ø maximum 3.5mm to Ø hole 6mm is accessory for wire passage.
Black color
Halogen free
- RS Stock No. 2663695
- Mfr. Part No. 0 980 96
1 Box of 100
$466.58
- RS Stock No. 0520822
- Mfr. Part No. 0 980 92
1 Box of 100
$154.06
- RS Stock No. 0251395
- Mfr. Part No. 216983 KT-M16
1 Pack of 100
$78.51
- RS Stock No. 2262873
- Mfr. Part No. 8HP1806
Each (In a Pack of 10)
$8.071
Related links
- Legrand Black Polyvinyl Chloride 10 mm Cable Grommet for 6 mm Cable Dia. 0 980 91
- Legrand Black Polyvinyl Chloride 22 mm Round for 17 mm Cable Dia. 0 980 96
- Legrand Black Polyvinyl Chloride 19 mm Cable Grommet for 13 mm Cable Dia. 0 980 94
- Legrand Black Polyvinyl Chloride 17 mm Cable Grommet for 12 mm Cable Dia. 0 980 93
- Legrand Black Polyvinyl Chloride 11 mm Cable Grommet for 7 mm Cable Dia. 0 980 92
- HellermannTyton HV Black Polyvinyl Chloride 6 mm Cable Grommet for 3.5 mm Cable Dia. 632-02130 HV2213-PVC-FR-BK
- HellermannTyton H321 Black Polyvinyl Chloride 6 mm Cable Grommet for 6 mm Cable Dia. for 5.5 mm Cable Dia. 634-03210
- RS PRO Black Polyvinyl Chloride 6 mm Cable Grommet for 3 mm Cable Dia. for 3 mm Cable Dia.










