SES Sterling DG Black Polyvinyl Chloride 22 mm Cable Grommet for 16 mm Cable Dia. for 16 mm Cable Dia. 01330354010
- RS Stock No.:
- 161-4076
- Distrelec Article No.:
- 303-97-020
- Mfr. Part No.:
- 01330354010
- Brand:
- SES Sterling
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$85.57
(exc. GST)
$94.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 149 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $85.57 | $0.856 | - |
| 5 - 24 | $84.54 | $0.845 | 1% |
| 25 + | $69.59 | $0.696 | 18% |
*price indicative
- RS Stock No.:
- 161-4076
- Distrelec Article No.:
- 303-97-020
- Mfr. Part No.:
- 01330354010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Minimum Panel Thickness | 2mm | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 22mm | |
| Material | Polyvinyl Chloride | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Minimum Cable Diameter | 16mm | |
| Maximum Operating Temperature | 70°C | |
| Maximum Cable Diameter | 16mm | |
| Series | DG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Minimum Panel Thickness 2mm | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 22mm | ||
Material Polyvinyl Chloride | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Minimum Cable Diameter 16mm | ||
Maximum Operating Temperature 70°C | ||
Maximum Cable Diameter 16mm | ||
Series DG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
SES Sterling Membrane Grommets
The SES Sterling Membrane grommet has a maximum cable diameter of 16mm. It is made from PVC and it is designed to plug circular openings on electrical cabinets or a variety of other equipment.
Features and Benefits
Oil or fuel stabilised
Operating temperature ranges between -30°C and 70°C
Resistant to ageing
Applications
Pipes or ducts after drilling the Membrane
Routing cables
- RS Stock No. 1367354
- Mfr. Part No. 01070049010
1 Bag of 100
$89.55
- RS Stock No. 0401927
- Mfr. Part No. DG-19427
Each (In a Pack of 50)
$2.471
- RS Stock No. 1366430
- Mfr. Part No. 02520072010
1 Bag of 100
$153.79
- RS Stock No. 1244445
- Mfr. Part No. 02580354010
1 Bag of 100
$196.32
Related links
- SES Sterling DG Black Polyvinyl Chloride 28 mm Cable Grommet for 21 mm Cable Dia. for 21 mm Cable Dia. 01330355010
- SES Sterling DG Black Polyvinyl Chloride 20 mm Cable Grommet for 13.5 mm Cable Dia. for 13.5 mm Cable Dia. 01330353010
- SES Sterling DG Black Polyvinyl Chloride 18 mm Cable Grommet for 11 mm Cable Dia. for 11 mm Cable Dia. 01330352010
- SES Sterling DG Black Polyvinyl Chloride 15 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01330351010
- SES Sterling DG Black Polychloroprene 22.5 mm Cable Grommet for 16 mm Cable Dia. for 1 mm Cable Dia. 02580354010
- SES Sterling DK Black Polyvinyl Chloride 22 mm Cable Grommet for 16 mm Cable Dia. for 16 mm Cable Dia. 01070049010
- SES Sterling DG Black Polychloroprene 75 mm Cable Grommet for 65 mm Cable Dia. for 1 mm Cable Dia. 02580018010
- SES Sterling DG Black Polychloroprene 25 mm Cable Grommet for 18.5 mm Cable Dia. for 1 mm Cable Dia. 02580013010










