ABB GRNY-085 Natural Polyamide 66 Grommet Strip 7TAG009750R0028

Subtotal (1 unit)*

$82.96

(exc. GST)

$91.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.96

*price indicative

RS Stock No.:
253-1112
Mfr. Part No.:
7TAG009750R0028
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Grommet Strip

Grommet Type

Grommet Strip

Minimum Panel Thickness

1.14mm

Material

Polyamide 66

Colour

Natural

Maximum Operating Temperature

85°C

Series

GRNY-085

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB extruded grommeting made from natural color, NPMD 6.6 for temperatures of up to 85DCS or 185F. They are used to line panel edges and knockouts where the chafing of wires is a concern.

Height of 5.58mm (0.220 inch)

Width of 5.33mm (0.21 inch)

Thickness 1.14mm (0.045 inch)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy