ABB GRNY-125 Natural Polyamide 66 Grommet Strip 7TAG009750R0033
- RS Stock No.:
- 253-1116
- Mfr. Part No.:
- 7TAG009750R0033
- Brand:
- ABB
Subtotal (1 pack of 10 units)*
$1,436.27
(exc. GST)
$1,579.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 90 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $143.627 | $1,436.27 |
*price indicative
- RS Stock No.:
- 253-1116
- Mfr. Part No.:
- 7TAG009750R0033
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Grommet Type | Grommet Strip | |
| Product Type | Grommet Strip | |
| Material | Polyamide 66 | |
| Colour | Natural | |
| Maximum Operating Temperature | 85°C | |
| Series | GRNY-125 | |
| Standards/Approvals | GRNY-187-9-C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Grommet Type Grommet Strip | ||
Product Type Grommet Strip | ||
Material Polyamide 66 | ||
Colour Natural | ||
Maximum Operating Temperature 85°C | ||
Series GRNY-125 | ||
Standards/Approvals GRNY-187-9-C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB extruded grommeting made from natural color, NPMD 6.6 for temperatures of up to 85DCS or 185F. They are used to line panel edges and knockouts where the chafing of wires is a concern. For maximum panel thickness of 4.74mm (0.187 inches).
Height of 6.85mm (0.27 inches)
Width of 6.98mm (0.275 inches)
Thickness 1.27mm (0.05 inches)
Reel length of 30.48m (100 Foot)
Related links
- ABB GRNY-125 Natural Polyamide 66 Grommet Strip 7TAG009750R0031
- ABB GRNY-125 Natural Polyamide 66 Grommet Strip 7TAG009750R0035
- ABB GRNY-125 Black Polyamide 66 Grommet Strip 7TAG009750R0029
- ABB GRNY-125 Black Polyamide 66 Grommet Strip 7TAG009750R0034
- ABB GRNY-040 Natural Polyamide 66 Grommet Strip 7TAG009750R0021
- ABB GRNY-040 Natural Polyamide 66 Grommet Strip 7TAG009750R0018
- ABB GRNY-085 Natural Polyamide 66 Grommet Strip 7TAG009750R0028
- ABB GRNY-085 Natural Polyamide 66 Grommet Strip 7TAG009750R0026