ABB GRNY-085 Black Polyamide 66 Grommet Strip 7TAG009750R0027
- RS Stock No.:
- 253-1111
- Mfr. Part No.:
- 7TAG009750R0027
- Brand:
- ABB
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 253-1111
- Mfr. Part No.:
- 7TAG009750R0027
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Grommet Type | Grommet Strip | |
| Product Type | Grommet Strip | |
| Minimum Panel Thickness | 2.54mm | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Maximum Operating Temperature | 85°C | |
| Series | GRNY-085 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Grommet Type Grommet Strip | ||
Product Type Grommet Strip | ||
Minimum Panel Thickness 2.54mm | ||
Material Polyamide 66 | ||
Colour Black | ||
Maximum Operating Temperature 85°C | ||
Series GRNY-085 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
ABB Grommet Strip, Nylon 66, Black - 7TAG009750R0027
This grommet strip is an essential cable management solution, designed to protect wires and panel edges from chafing. Constructed from durable nylon 66, it measures 100 ft in length. This product is suitable for panels with minimum and maximum thicknesses of 1.14mm and 2.54mm, respectively, and can operate in temperatures of up to +85°C.
Features & Benefits
• Manufactured from high-quality nylon 66 for durability
• Designed for use in temperatures up to +85°C
• Accommodates panel thicknesses from 1.14mm to 2.54mm
• Effective in preventing wire chafing along panel edges
• Versatile application in automation and electrical settings
• Ideal for professional use in industrial environments
Applications
• Used to line panel edges in electrical installations
• Suitable for securing cables in machinery and equipment
• Functions effectively in the automotive and electronics industries
• Applied where robust protection of wiring is required
What panel thicknesses can this grommet strip accommodate?
The grommet strip is designed for panels with a thickness ranging from 1.14mm to a maximum of 2.54mm, making it versatile for various applications.
How does the material choice impact its performance?
The nylon 66 material offers excellent durability and resistance to high temperatures, ensuring the grommet strip maintains its integrity even under demanding conditions.
Can this grommet strip be used in outdoor installations?
While it can withstand high temperatures, it is advisable to assess environmental conditions, as exposure to harsh outdoor elements may affect its longevity and performance.
Related links
- ABB GRNY-085 Natural Polyamide 66 Grommet Strip 7TAG009750R0028
- ABB GRNY-085 Natural Polyamide 66 Grommet Strip 7TAG009750R0026
- ABB GRNY-125 Black Polyamide 66 Grommet Strip 7TAG009750R0029
- ABB GRNY-052 Black Polyamide 66 Grommet Strip 7TAG009750R0019
- ABB GRNY-125 Black Polyamide 66 Grommet Strip 7TAG009750R0034
- ABB GRNY-187 Black Polyamide 66 Grommet Strip 7TAG009750R0032
- ABB GRNY-040 Natural Polyamide 66 Grommet Strip 7TAG009750R0021
- ABB GRNY-040 Natural Polyamide 66 Grommet Strip 7TAG009750R0018