ABB GRNY-040 Natural Polyamide 66 Grommet Strip 7TAG009750R0021
- RS Stock No.:
- 253-1106
- Mfr. Part No.:
- 7TAG009750R0021
- Brand:
- ABB
Subtotal (1 unit)*
$86.09
(exc. GST)
$94.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.09 |
*price indicative
- RS Stock No.:
- 253-1106
- Mfr. Part No.:
- 7TAG009750R0021
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Grommet Strip | |
| Minimum Panel Thickness | 1.02mm | |
| Grommet Type | Grommet Strip | |
| Material | Polyamide 66 | |
| Colour | Natural | |
| Maximum Operating Temperature | 85°C | |
| Series | GRNY-040 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Grommet Strip | ||
Minimum Panel Thickness 1.02mm | ||
Grommet Type Grommet Strip | ||
Material Polyamide 66 | ||
Colour Natural | ||
Maximum Operating Temperature 85°C | ||
Series GRNY-040 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB extruded grommeting made from natural color, NPMD 6.6 for temperatures of up to 85DCS or 185F. They are used to line panel edges and knockouts where the chafing of wires is a concern. For, maximum panel thickness of 1.32mm (0.052 inches).
Height of 4.82mm (0.19 inches)
Width of 3.17mm (0.125 inches)
Thickness 1.02mm (0.04 inches)
Reel length of 30.48m (100 foot)
Related links
- ABB GRNY-040 Natural Polyamide 66 Grommet Strip 7TAG009750R0018
- ABB GRNY-085 Natural Polyamide 66 Grommet Strip 7TAG009750R0028
- ABB GRNY-125 Natural Polyamide 66 Grommet Strip 7TAG009750R0031
- ABB GRNY-062 Natural Polyamide 66 Grommet Strip 7TAG009750R0023
- ABB GRNY-085 Natural Polyamide 66 Grommet Strip 7TAG009750R0026
- ABB GRNY-125 Natural Polyamide 66 Grommet Strip 7TAG009750R0035
- ABB GRNY-125 Natural Polyamide 66 Grommet Strip 7TAG009750R0033
- ABB GRNY-125 Black Polyamide 66 Grommet Strip 7TAG009750R0029