HellermannTyton HV Black PVC 8.8 mm Cable Grommet for 6.5 mm Cable Dia. 632-02090 HV2209-PVC-FR-BK

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$46.79

(exc. GST)

$51.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$46.79$0.468-
5 - 9$44.92$0.4493%
10 +$43.08$0.4317%

*price indicative

RS Stock No.:
187-9655
Mfr. Part No.:
632-02090 HV2209-PVC-FR-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

8.8mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Maximum Cable Diameter

6.5mm

Series

HV

Standards/Approvals

No

COO (Country of Origin):
DE

HellermannTyton Cable Grommet, Flame-Retardant, 6.5mm Maximum cable Diameter - HV Series - 632-02090 HV2210-PVC-FR-BK


For a setup that's safe and well-organised, reach for this HellermannTyton cable grommet. It guides a cable of up to 6.5mm in diameter through a panel for hassle-free routing. As it stops kinks from forming and guards against twisting, it provides effective strain relief to keep wires in good condition. Busy control panels are no trouble for its narrow 8.8mm mounting cutout. By covering sharp edges, the grommet removes the risk of nicks and scrapes that could damage your wiring.

• PVC material resists flames and chemicals in hazardous settings

• Safe to use in an operating temperature range between -30°C and +60°C

• Black colour blends into your panel for a sleek finish

Applications


• Aerospace industry

• Data centres

• Textile manufacturing

How do I fit this component into my panel?


As this grommet is made from flexible PVC, it easily flexes to slot into a cutout without the need for tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy