HellermannTyton HV Black PVC 9 mm Cable Grommet for 5.3 mm Cable Dia. 632-01020 HV2101A-PVC-FR-BK
- RS Stock No.:
- 187-9598
- Distrelec Article No.:
- 304-31-953
- Mfr. Part No.:
- 632-01020 HV2101A-PVC-FR-BK
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$67.10
(exc. GST)
$73.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $67.10 | $0.671 |
| 5 - 9 | $66.51 | $0.665 |
| 10 + | $65.20 | $0.652 |
*price indicative
- RS Stock No.:
- 187-9598
- Distrelec Article No.:
- 304-31-953
- Mfr. Part No.:
- 632-01020 HV2101A-PVC-FR-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 9mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Cable Diameter | 5.3mm | |
| Series | HV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 9mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Cable Diameter 5.3mm | ||
Series HV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

HV2101A anti-kink grommets
Related links
- HellermannTyton HV Black Polyvinyl Chloride 9 mm Cable Grommet for 5.5 mm Cable Dia. for 7 mm Cable Dia. 632-01010
- HellermannTyton HV Black Polyvinyl Chloride 9 mm Cable Grommet for 3 mm Cable Dia. 632-01030 HV2103-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 9.5 mm Cable Grommet for 4.5 mm Cable Dia. for 3 mm Cable Dia. 632-01040
- HellermannTyton HV Black Polyvinyl Chloride 8.8 mm Cable Grommet for 7.5 mm Cable Dia. for 6.5 mm Cable Dia. 632-02100
- HellermannTyton HV Black Polyvinyl Chloride 8 mm Cable Grommet for 5.5 mm Cable Dia. 632-02060 HV2206-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 6 mm Cable Grommet for 3.5 mm Cable Dia. 632-02130 HV2213-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 11.5 mm Cable Grommet for 8 mm Cable Dia. 632-01070 HV2107-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 8.8 mm Cable Grommet for 6.5 mm Cable Dia. 632-02090 HV2209-PVC-FR-BK
