HellermannTyton HV Black PVC 8 mm Cable Grommet for 5.5 mm Cable Dia. 632-02060 HV2206-PVC-FR-BK
- RS Stock No.:
- 187-9649
- Distrelec Article No.:
- 304-31-955
- Mfr. Part No.:
- 632-02060 HV2206-PVC-FR-BK
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$78.95
(exc. GST)
$86.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $78.95 | $0.79 |
| 5 - 9 | $75.82 | $0.758 |
| 10 + | $72.69 | $0.727 |
*price indicative
- RS Stock No.:
- 187-9649
- Distrelec Article No.:
- 304-31-955
- Mfr. Part No.:
- 632-02060 HV2206-PVC-FR-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 8mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Cable Diameter | 5.5mm | |
| Series | HV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 8mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Cable Diameter 5.5mm | ||
Series HV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
HellermannTyton Cable Grommet, Flame-Retardant, 5mm Maximum Panel Thickness - HV Series - 632-02060 HV2210-PVC-FR-BK
For a setup that's safe and well-organised, reach for this HellermannTyton cable grommet. It guides a cable of up to 6.5mm in diameter through a panel for hassle-free routing. As it stops kinks from forming and guards against twisting, it provides effective strain relief to keep wires in good condition. Busy control panels are no trouble for its narrow 8.8mm mounting cutout. By covering sharp edges, the grommet removes the risk of nicks and scrapes that could damage your wiring.
• PVC material resists flames and chemicals in hazardous settings
• Safe to use in an operating temperature range between -30°C and +60°C
• Black colour blends into your panel for a sleek finish
Applications
• Aerospace industry
• Data centres
• Textile manufacturing
How do I fit this component into my panel?
As this grommet is made from flexible PVC, it easily flexes to slot into a cutout without the need for tools.
Related links
- HellermannTyton HV Black Polyvinyl Chloride 8 mm Cable Grommet for 5.5 mm Cable Dia. 632-02280 HV2228-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 9 mm Cable Grommet for 5.5 mm Cable Dia. for 7 mm Cable Dia. 632-01010
- HellermannTyton HV Black Polyvinyl Chloride 9.5 mm Cable Grommet for 4.5 mm Cable Dia. for 3 mm Cable Dia. 632-01040
- HellermannTyton HV Black Polyvinyl Chloride 8.8 mm Cable Grommet for 7.5 mm Cable Dia. for 6.5 mm Cable Dia. 632-02100
- HellermannTyton HV Black Polyvinyl Chloride 9 mm Cable Grommet for 3 mm Cable Dia. 632-01030 HV2103-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 6 mm Cable Grommet for 3.5 mm Cable Dia. 632-02130 HV2213-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 11.5 mm Cable Grommet for 8 mm Cable Dia. 632-01070 HV2107-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 9 mm Cable Grommet for 5.3 mm Cable Dia. 632-01020 HV2101A-PVC-FR-BK
