HellermannTyton HV Black PVC 9 mm Cable Grommet for 3 mm Cable Dia. 632-01030 HV2103-PVC-FR-BK
- RS Stock No.:
- 187-9605
- Mfr. Part No.:
- 632-01030 HV2103-PVC-FR-BK
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$59.51
(exc. GST)
$65.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $59.51 | $0.595 |
| 5 - 9 | $58.48 | $0.585 |
| 10 + | $57.39 | $0.574 |
*price indicative
- RS Stock No.:
- 187-9605
- Mfr. Part No.:
- 632-01030 HV2103-PVC-FR-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 9mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Cable Diameter | 3mm | |
| Series | HV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 9mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Cable Diameter 3mm | ||
Series HV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
HellermannTyton Series HV Cable Grommet, PVC, 3mm Maximum Cable Diameter - 632-01030 HV2103-PVC-FR-BK
This cable grommet by HellermannTyton is designed for a maximum cable diameter of up to 3 mm. It provides efficient cable management solutions with its fire-resistant PVC material and black colour. The grommet can withstand extreme temperatures ranging from -30 to +60 °C.
Features & Benefits
• Provides cable management solutions for cables up to 3 mm in diameter
• Made of high-quality PVC material for durability and fire resistance
• Designed for high-traffic areas and extreme temperature conditions
• Compatible with panel thicknesses up to 2 mm
• Features a 9 mm panel hole diameter for easy installation
Applications
• Suitable for electronic installations requiring cable management
• Can be used for electrical setups where fire-resistant materials are essential
• Recommended for mechanical applications demanding weatherproof cable management solutions
Can it manage cables larger than 3 mm in diameter?
The cable grommet is specifically designed for cable diameters up to 3 mm, ensuring efficient cable management within this range.
Will it fit panel thicknesses exceeding 2 mm?
It is suitable for panel thicknesses up to 2 mm, providing a secure fit for various installations within this range.
Is it weatherproof for outdoor applications?
Yes, the grommet's PVC material and black colour make it suitable for outdoor applications, providing weatherproof cable management solutions.
Related links
- HellermannTyton HV Black Polyvinyl Chloride 9 mm Cable Grommet for 5.5 mm Cable Dia. for 7 mm Cable Dia. 632-01010
- HellermannTyton HV Black Polyvinyl Chloride 9 mm Cable Grommet for 5.3 mm Cable Dia. 632-01020 HV2101A-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 9.5 mm Cable Grommet for 4.5 mm Cable Dia. for 3 mm Cable Dia. 632-01040
- HellermannTyton HV Black Polyvinyl Chloride 8.8 mm Cable Grommet for 7.5 mm Cable Dia. for 6.5 mm Cable Dia. 632-02100
- HellermannTyton HV Black Polyvinyl Chloride 8 mm Cable Grommet for 5.5 mm Cable Dia. 632-02060 HV2206-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 6 mm Cable Grommet for 3.5 mm Cable Dia. 632-02130 HV2213-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 11.5 mm Cable Grommet for 8 mm Cable Dia. 632-01070 HV2107-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 8.8 mm Cable Grommet for 6.5 mm Cable Dia. 632-02090 HV2209-PVC-FR-BK
