SES Sterling DM Black Polyamide 16 mm Cable Grommet for 8 mm Cable Dia. for 6.6 mm Cable Dia. 1310020010
- RS Stock No.:
- 161-4127
- Mfr. Part No.:
- 1310020010
- Brand:
- SES Sterling
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$66.70
(exc. GST)
$73.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 108 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $66.70 | $0.667 | - |
| 5 - 9 | $65.89 | $0.659 | 1% |
| 10 + | $64.71 | $0.647 | 2% |
*price indicative
- RS Stock No.:
- 161-4127
- Mfr. Part No.:
- 1310020010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 3.5mm | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 16mm | |
| Material | Polyamide | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Minimum Cable Diameter | 6.6mm | |
| Maximum Operating Temperature | 70°C | |
| Maximum Cable Diameter | 8mm | |
| Series | DM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 3.5mm | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 16mm | ||
Material Polyamide | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Minimum Cable Diameter 6.6mm | ||
Maximum Operating Temperature 70°C | ||
Maximum Cable Diameter 8mm | ||
Series DM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Locking grommets
These grommets are used to lock movements of wires or flexible cables at device outputs or through partitions.
They can be fitted in the middle of cables by hand or fitted into locations designed for this purpose using special R29 pliers.
- RS Stock No. 1757583
- Mfr. Part No. 1310021010
1 Bag of 100
$55.64
- RS Stock No. 1757533
- Mfr. Part No. 1310012010
1 Bag of 100
$27.08
- RS Stock No. 1614105
- Mfr. Part No. 1310001010
1 Bag of 100
$42.87
- RS Stock No. 1367089
- Mfr. Part No. 01070027010
1 Bag of 100
$57.43
Related links
- SES Sterling DM Black Polyamide 6 16 mm Cable Grommet for 5 mm Cable Dia. 01310021010
- SES Sterling DM Black Polyamide 6 9.5 mm Cable Grommet for 4.5 mm Cable Dia. for 3 mm Cable Dia. 01310012010
- SES Sterling DM Black Polyamide 6 13 mm Cable Grommet for 6.5 mm Cable Dia. for 5 mm Cable Dia. 01310001010
- SES Sterling DM Black Polyamide 6 9.5 mm Cable Grommet for 4.5 mm Cable Dia. for 3 mm Cable Dia. 01310032010
- SES Sterling DM Black Polyamide 6 13 mm Cable Grommet for 7.5 mm Cable Dia. for 6.5 mm Cable Dia. 01310010010
- SES Sterling DM Black Polyamide 6 22.5 mm Cable Grommet for 10 mm Cable Dia. for 8.1 mm Cable Dia. 01310003010
- SES Sterling DM Black Polyamide 6 22.5 mm Cable Grommet for 12.5 mm Cable Dia. for 10.1 mm Cable Dia. 01310004010
- SES Sterling DG Black Polychloroprene 16 mm Cable Grommet for 9 mm Cable Dia. for 1 mm Cable Dia. 02580011010









