SES Sterling DM Black Polyamide 9.5 mm Cable Grommet for 4.5 mm Cable Dia. for 3 mm Cable Dia. 1310012010

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$27.08

(exc. GST)

$29.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$27.08$0.271
5 - 9$26.59$0.266
10 +$26.12$0.261

*price indicative

RS Stock No.:
175-7533
Mfr. Part No.:
1310012010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Minimum Panel Thickness

1.7mm

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

9.5mm

Material

Polyamide

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Minimum Cable Diameter

3mm

Maximum Cable Diameter

4.5mm

Series

DM

Standards/Approvals

No

COO (Country of Origin):
FR

Strain Relief Cable Bushes


Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy