HellermannTyton H121 Black PVC Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia. 634-01210
- RS Stock No.:
- 440-759
- Mfr. Part No.:
- 634-01210
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$437.61
(exc. GST)
$481.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $437.61 | $0.875 |
*price indicative
- RS Stock No.:
- 440-759
- Mfr. Part No.:
- 634-01210
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | 80°C | |
| Minimum Cable Diameter | 7mm | |
| Maximum Operating Temperature | 538°C | |
| Maximum Cable Diameter | 8mm | |
| Series | H121 | |
| Standards/Approvals | UL94, IEC 62275, DIN EN IEC 60529 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature 80°C | ||
Minimum Cable Diameter 7mm | ||
Maximum Operating Temperature 538°C | ||
Maximum Cable Diameter 8mm | ||
Series H121 | ||
Standards/Approvals UL94, IEC 62275, DIN EN IEC 60529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Strain protection grommet is designed to protect cables and wires from pulling forces while providing bend protection in casing apertures. Made from flame-retardant PVC, it offers high resistance to chemicals and environmental influences. It ensures secure cable management in industrial applications.
Flexible and easy to apply
RoHS compliant
Related links
- HellermannTyton H321 Black Polyvinyl Chloride 6 mm Cable Grommet for 6 mm Cable Dia. for 5.5 mm Cable Dia. 634-03210
- HellermannTyton H126 Black Polyvinyl Chloride 6.5 mm Cable Grommet for 5 mm Cable Dia. for 4.5 mm Cable Dia. 634-31260
- HellermannTyton HV Black Polyvinyl Chloride 9 mm Cable Grommet for 5.5 mm Cable Dia. for 7 mm Cable Dia. 632-01010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 7 mm Cable Dia. for 7 mm Cable Dia. 01070024010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 7 mm Cable Dia. for 7 mm Cable Dia. 01070023010
- RS PRO PLIO Black Polyvinyl Chloride 14 mm Cable Grommet for 7 mm Cable Dia. for 7 mm Cable Dia.
- HellermannTyton HV Black Polyvinyl Chloride 10 mm Cable Grommet for 6 mm Cable Dia. 633-02180 HV1218-PVC-FR-BK
- HellermannTyton HV1201 Black Polyvinyl Chloride 6.4 mm Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. 633-02010
