Techno Closure caps Green Thermoplastic Elastomer for 14 mm Cable Dia. 6000338GT
- RS Stock No.:
- 177-4804
- Mfr. Part No.:
- 6000338GT
- Brand:
- Techno
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-4804
- Mfr. Part No.:
- 6000338GT
- Brand:
- Techno
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Techno | |
| Minimum Panel Thickness | 9mm | |
| Product Type | Blind Grommet | |
| Material | Thermoplastic Elastomer | |
| Colour | Green | |
| Minimum Operating Temperature | +125°C | |
| Maximum Operating Temperature | -40°C | |
| Maximum Cable Diameter | 14mm | |
| Series | Closure caps | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Techno | ||
Minimum Panel Thickness 9mm | ||
Product Type Blind Grommet | ||
Material Thermoplastic Elastomer | ||
Colour Green | ||
Minimum Operating Temperature +125°C | ||
Maximum Operating Temperature -40°C | ||
Maximum Cable Diameter 14mm | ||
Series Closure caps | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Techno Blind grommet
The Techno Blind grommet is a closure cap of techno green colour. The body material is TPE which is halogen and silicone-free.
Features and Benefits
• 1.36g weight
• 14mm diameter and 9mm thickness
• Operating temperature ranges between -40°C and 125°C
Certifications
• CE certified
• IP68
- RS Stock No. 0349722
- Mfr. Part No. GR 10-6 H6 S1.5
1 Pack of 100
$10.83
- RS Stock No. 0444354
- Mfr. Part No. ISM71074
1 Pack of 10
$649.42
SES Sterling DA 55 Black Polychloroprene Rubber 8 mm Cable Grommet for 5.5 mm Cable Dia. 02520015010
- RS Stock No. 0667826
- Mfr. Part No. 02520015010
1 Bag of 100
$16.52
- RS Stock No. 0577805
- Mfr. Part No. 2584680000
Each
$4.90
Related links
- Weidmüller CABTITE SE Light Grey Thermoplastic Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia.
- Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 21 mm Cable Dia. for 20 mm Cable Dia.
- Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 20 mm Cable Dia. for 19 mm Cable Dia.
- Weidmüller CABTITE SE Grey Thermoplastic Elastomer 20.7 mm Bush for 15 mm Cable Dia. for 14 mm Cable Dia. 2584560000
- HENSEL Grey Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. ESM 25
- HENSEL Orange Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. EDKF 25
- Weidmüller CABTITE SE Light Grey Thermoplastic Elastomer Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia.
- Weidmüller CABTITE SE Light Grey Thermoplastic Elastomer Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia.












