Schneider Electric PanelSeT Black TPE Cable Grommet for 21 mm Cable Dia. for 20 mm Cable Dia. NSYCEJDL20
- RS Stock No.:
- 444-320
- Mfr. Part No.:
- NSYCEJDL20
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save $25.20
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$31.68
(exc. GST)
$34.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $31.68 | $7.92 | - |
| 10 + | $29.16 | $7.29 | $25.20 |
*price indicative
- RS Stock No.:
- 444-320
- Mfr. Part No.:
- NSYCEJDL20
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Material | TPE | |
| Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Cable Diameter | 20mm | |
| Maximum Cable Diameter | 21mm | |
| Series | PanelSeT | |
| Standards/Approvals | IP65 To IEC 60529, V0 to UL 94 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Material TPE | ||
Colour Black | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Cable Diameter 20mm | ||
Maximum Cable Diameter 21mm | ||
Series PanelSeT | ||
Standards/Approvals IP65 To IEC 60529, V0 to UL 94 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cable entry grommets are designed for multi-purpose device applications and accommodate various cable entries. Made from durable TPE (thermoplastic elastomer), they provide flexible and reliable cable sealing and protection.
IP65 conforming to IEC 60529
Flame retardance is V0 conforming to UL 94
Related links
- Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 18 mm Cable Dia. for 17 mm Cable Dia.
- Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 20 mm Cable Dia. for 19 mm Cable Dia.
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 22 mm Cable Dia. for 21 mm Cable Dia. NSYCEJDL21
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. NSYCEJDS5
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 14 mm Cable Dia. for 13 mm Cable Dia. NSYCEJDL13
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 12 mm Cable Dia. for 11 mm Cable Dia. NSYCEJDS11
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 22 mm Cable Dia. for 12 mm Cable Dia. NSYCEJDL0
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 15 mm Cable Dia. for 14 mm Cable Dia. NSYCEJDL14
