Weidmüller CABTITE SE Grey Thermoplastic Elastomer 20.7 mm Bush for 15 mm Cable Dia. for 14 mm Cable Dia. 2584560000
- RS Stock No.:
- 577-804
- Distrelec Article No.:
- 301-67-048
- Mfr. Part No.:
- 2584560000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$4.90
(exc. GST)
$5.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.90 | - |
| 10 + | $4.51 | 7% |
*price indicative
- RS Stock No.:
- 577-804
- Distrelec Article No.:
- 301-67-048
- Mfr. Part No.:
- 2584560000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Grommet Type | Bush | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 20.7mm | |
| Material | Thermoplastic Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 14mm | |
| Maximum Operating Temperature | 120°C | |
| Maximum Cable Diameter | 15mm | |
| Series | CABTITE SE | |
| Standards/Approvals | IP66, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Grommet Type Bush | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 20.7mm | ||
Material Thermoplastic Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 14mm | ||
Maximum Operating Temperature 120°C | ||
Maximum Cable Diameter 15mm | ||
Series CABTITE SE | ||
Standards/Approvals IP66, UL 94 HB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller CABTITE SE Grey RAL 7040 Thermoplastic Elastomer Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia.
- Weidmüller CABTITE SE Light Grey Thermoplastic Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia.
- Weidmüller CABTITE SE Light Grey Thermoplastic Elastomer Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia.
- Weidmüller CABTITE SE Light Grey Thermoplastic Elastomer Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia.
- Weidmüller CABTITE SE Light Grey Thermoplastic Elastomer Cable Grommet for 13 mm Cable Dia. for 12 mm Cable Dia.
- Weidmüller CABTITE SE Deep Black Thermoplastic Elastomer Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia.
- Weidmüller CABTITE SE Deep Black Thermoplastic Elastomer Cable Grommet for 14 mm Cable Dia. for 13 mm Cable Dia.
- Weidmüller CABTITE SE Deep Black Thermoplastic Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia.
