SES Sterling DA 45 Black Neoprene 9.5 mm Cable Grommet for 4.5 mm Cable Dia. 02520085010

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$27.85

(exc. GST)

$30.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$27.85$0.279

*price indicative

RS Stock No.:
667-794
Mfr. Part No.:
02520085010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Minimum Panel Thickness

1mm

Panel Hole Diameter

9.5mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

4.5mm

Series

DA 45

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Standard grommet is a top-tier solution designed for precise fitting and optimal sealing in a variety of applications. Crafted from robust polychloroprene rubber, this grommet excels in withstanding operating temperatures from -30 to +90°C. Its excellent dielectric strength ensures reliable electrical insulation, making it Ideal for electronic components. With superior tensile strength and impressive elongation qualities, this product guarantees stability and longevity even under extreme conditions. Its thoughtful design incorporates dimensions that cater to a wide range of mounting needs, ensuring a snug fit for wall thicknesses of 1 to 4 mm. Whether for industrial, automotive, or domestic applications, this grommet offers unparalleled performance and reliability.

Constructed from Durable CR material for long-lasting use

Operating temperature range of -30 to +90°C accommodates diverse environments

Exceptional dielectric strength provides reliable insulation against electrical hazards

Ultimate elongation beyond 400% ensures flexibility and adaptability

Available in multiple sizes, catering to varying mounting requirements

Designed for wall thickness adaptability between 1 to 4 mm for versatile applications

RoHS compliant, ensuring environmentally friendly and safe usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy