SES Sterling DM Black Polyamide 22.5 mm Cable Grommet for 12.5 mm Cable Dia. for 10.1 mm Cable Dia. 1310004010
- RS Stock No.:
- 161-4155
- Mfr. Part No.:
- 1310004010
- Brand:
- SES Sterling
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$102.18
(exc. GST)
$112.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $102.18 | $1.022 |
| 5 - 9 | $100.37 | $1.004 |
| 10 + | $98.50 | $0.985 |
*price indicative
- RS Stock No.:
- 161-4155
- Mfr. Part No.:
- 1310004010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 3.6mm | |
| Panel Hole Diameter | 22.5mm | |
| Material | Polyamide | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Cable Diameter | 10.1mm | |
| Maximum Cable Diameter | 12.5mm | |
| Series | DM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 3.6mm | ||
Panel Hole Diameter 22.5mm | ||
Material Polyamide | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Cable Diameter 10.1mm | ||
Maximum Cable Diameter 12.5mm | ||
Series DM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Strain Relief Cable Bushes
Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012
- RS Stock No. 1614133
- Mfr. Part No. 1310003010
1 Bag of 100
$94.04
- RS Stock No. 2844865
- Mfr. Part No. QT 8
Each
$4.30
- RS Stock No. 1614105
- Mfr. Part No. 1310001010
1 Bag of 100
$42.87
- RS Stock No. 1614127
- Mfr. Part No. 1310020010
1 Bag of 100
$66.70
Related links
- SES Sterling DM Black Polyamide 6 22.5 mm Cable Grommet for 10 mm Cable Dia. for 8.1 mm Cable Dia. 01310003010
- SES Sterling DM Black Polyamide 6 16 mm Cable Grommet for 5 mm Cable Dia. 01310021010
- SES Sterling DM Black Polyamide 6 9.5 mm Cable Grommet for 4.5 mm Cable Dia. for 3 mm Cable Dia. 01310012010
- SES Sterling DM Black Polyamide 6 13 mm Cable Grommet for 6.5 mm Cable Dia. for 5 mm Cable Dia. 01310001010
- SES Sterling DM Black Polyamide 6 9.5 mm Cable Grommet for 4.5 mm Cable Dia. for 3 mm Cable Dia. 01310032010
- SES Sterling DM Black Polyamide 6 13 mm Cable Grommet for 7.5 mm Cable Dia. for 6.5 mm Cable Dia. 01310010010
- SES Sterling DM Black Polyamide 6 16 mm Cable Grommet for 8 mm Cable Dia. for 6.6 mm Cable Dia. 01310002010
- SES Sterling DG Black Polychloroprene 22.5 mm Cable Grommet for 16 mm Cable Dia. for 1 mm Cable Dia. 02580354010









